TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 2 Way, 1 Row

Bulk discount available

Subtotal (1 bag of 500 units)*

£254.00

(exc. VAT)

£305.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship
  • Plus 16,000 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 - 4500£0.508£254.00
5000 - 12000£0.483£241.50
12500 - 24500£0.458£229.00
25000 - 49500£0.435£217.50
50000 +£0.413£206.50

*price indicative

RS Stock No.:
161-6081
Mfr. Part No.:
172157-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

4.2mm

Gender

Female

Mounting Type

Cable Mount

Series

Mini-Universal MATE-N-LOK

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

11.8mm

Housing Material

Nylon

COO (Country of Origin):
SG

Socket/Receptacle Housing


The Mini-Universal MATE-N-LOK connector system for wire to wire and wire to board connections on a 4.14mm centreline. The connectors have a compact and durable design and can achieve a maximum electrical performance with current ratings of up to 9.5 A max per line. The Mini-Universal MATE-N-LOK connector system consists of plug and cap housings and PCB headers. The plug and cap housings can accept a combination of both pins and sockets in the same housing.

Features and benefits:


• Made from a strong and sturdy 'Nylon 66' material
• -20°C to +105°C operating temperatures
• Fully polarised housings
• Accepts male or female contacts

Note

Images are a representitive only.


TE Connectivity Mini-Universal MATE-N-LOK Connector System

Related links