TE Connectivity, Mini-Universal MATE-N-LOK II Male Connector Housing, 4.14mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 161-5490
- Mfr. Part No.:
- 794186-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 700 units)*
£306.60
(exc. VAT)
£368.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,400 unit(s) shipping from 18 December 2025
- Plus 999,998,300 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
700 + | £0.438 | £306.60 |
*price indicative
- RS Stock No.:
- 161-5490
- Mfr. Part No.:
- 794186-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 4.14mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Mini-Universal MATE-N-LOK II | |
For Use With | Centerline Soft Shell Pin & Socket Connector | |
Body Orientation | Straight | |
Length | 21.44mm | |
Width | 10.29mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 4.14mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Mini-Universal MATE-N-LOK II | ||
For Use With Centerline Soft Shell Pin & Socket Connector | ||
Body Orientation Straight | ||
Length 21.44mm | ||
Width 10.29mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
TE Connectivity Mini-Universal MATE-N-LOK 2 Free Hanging Plug Housings
Mini-Universal MATE-N-LOK 2 free hanging plug housings made from UL94V white nylon with a 4.14mm centreline and latching mating retention. These Mini-Universal MATE-N-LOK 2 free hanging plug housings are available with various numbers of circuits and contact layouts; in-line, dual row and matrix. For suitable contacts for these Mini-Universal MATE-N-LOK 2 plug housings see stock number 720-2244 typically. For mating connectors see stock numbers 680-2023 typically.
TE Connectivity Mini-Universal MATE-N-LOK Connector System