TE Connectivity, Mini-Universal MATE-N-LOK II Male Connector Housing, 4.14mm Pitch, 4 Way, 2 Row

Subtotal (1 bag of 600 units)*

£372.00

(exc. VAT)

£444.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
  • Plus 999,999,000 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
600 +£0.62£372.00

*price indicative

RS Stock No.:
161-5486
Mfr. Part No.:
794188-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

2

Pitch

4.14mm

Gender

Male

Mounting Type

Cable Mount

Series

Mini-Universal MATE-N-LOK II

For Use With

Centerline Soft Shell Pin & Socket Connector

Body Orientation

Straight

Length

14.5mm

Width

17.25mm

Housing Material

Nylon

COO (Country of Origin):
US

TE Connectivity Mini-Universal MATE-N-LOK 2 Free Hanging Plug Housings


Mini-Universal MATE-N-LOK 2 free hanging plug housings made from UL94V white nylon with a 4.14mm centreline and latching mating retention. These Mini-Universal MATE-N-LOK 2 free hanging plug housings are available with various numbers of circuits and contact layouts; in-line, dual row and matrix. For suitable contacts for these Mini-Universal MATE-N-LOK 2 plug housings see stock number 720-2244 typically. For mating connectors see stock numbers 680-2023 typically.


TE Connectivity Mini-Universal MATE-N-LOK Connector System

Related links