TE Connectivity, MULTILOCK 040 Male Connector Housing, 3.8mm Pitch, 16 Way, 2 Row

Subtotal (1 bag of 100 units)*

£136.80

(exc. VAT)

£164.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
  • Plus 999,999,300 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£1.368£136.80

*price indicative

RS Stock No.:
161-4252
Mfr. Part No.:
174147-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Number of Rows

2

Pitch

3.8mm

Gender

Male

Mounting Type

Cable Mount

Series

MULTILOCK 040

For Use With

PCB Connector

Body Orientation

Straight

Length

26.4mm

Width

32.7mm

Housing Material

PBT

COO (Country of Origin):
JP

TE Connectivity MULTILOCK 040/070 Cable Mount Hybrid I/O Plug Housing Connectors



TE Connectivity MULTILOCK Connectors and Contacts


This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.


Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres

Related links