TE Connectivity, Multi-Interlock Mark II Female Connector Housing, 7mm Pitch, 5 Way, 2 Row
- RS Stock No.:
- 161-4222
- Mfr. Part No.:
- 172504-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£136.60
(exc. VAT)
£163.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 999,999,800 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 + | £1.366 | £136.60 |
*price indicative
- RS Stock No.:
- 161-4222
- Mfr. Part No.:
- 172504-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Number of Rows | 2 | |
Pitch | 7mm | |
Gender | Female | |
Series | Multi-Interlock Mark II | |
For Use With | Wire-to-Wire Multiple Interlock Connector | |
Body Orientation | Straight | |
Length | 23.6mm | |
Width | 17.9mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Number of Rows 2 | ||
Pitch 7mm | ||
Gender Female | ||
Series Multi-Interlock Mark II | ||
For Use With Wire-to-Wire Multiple Interlock Connector | ||
Body Orientation Straight | ||
Length 23.6mm | ||
Width 17.9mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
MIC Receptacles
TE Connectivity MIC (Multiple Interlock Connectors) Range