TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 161-3842
- Mfr. Part No.:
- 1717109-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£54.10
(exc. VAT)
£64.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,200 unit(s) ready to ship
- Plus 999,997,700 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 + | £0.541 | £54.10 |
*price indicative
- RS Stock No.:
- 161-3842
- Mfr. Part No.:
- 1717109-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 16 | |
Number of Rows | 2 | |
Pitch | 2.2mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | MULTILOCK 025 | |
For Use With | Hybird Connector | |
Body Orientation | Straight | |
Length | 19.8mm | |
Width | 15.8mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 2.2mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series MULTILOCK 025 | ||
For Use With Hybird Connector | ||
Body Orientation Straight | ||
Length 19.8mm | ||
Width 15.8mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
TE Connectivity 0.64 III Series 2.2mm Plug Housings for Crimp Receptacles
0.64 III series plug style housings for crimp receptacles with a 2.2mm centreline. These 0.64 III series cable mount wire to wire plug style crimp housings are made frrom natural PBT GF and have polarization and latching. Stock number 712-1533 is a 0.64 III/1.0 III 35 way plug housing wth 28 contacts on a 2.2mm centreline and 7 on a 2.2mm centreline.
For suitable crimp socket contacts see stock number 712-1823 typically.
Stock number 712-1533 mates with 025/040 series cap housing, stock number 719-9703
Stock number 712-1769 mates with 025 series cap housings, stock number 712-1220 and 712-1472
Stock number 712-1772 mates with 025 series cap housing, stock number 719-9166
For suitable crimp socket contacts see stock number 712-1823 typically.
Stock number 712-1533 mates with 025/040 series cap housing, stock number 719-9703
Stock number 712-1769 mates with 025 series cap housings, stock number 712-1220 and 712-1472
Stock number 712-1772 mates with 025 series cap housing, stock number 719-9166
TE Connectivity Automotive Connectors