TE Connectivity Male Connector Housing, 5.08mm Pitch, 2 Way, 1 Row

Subtotal (1 pack of 20 units)*

£3.38

(exc. VAT)

£4.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,280 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£0.169£3.38

*price indicative

RS Stock No.:
144-5663
Mfr. Part No.:
170923-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

5.08mm

Gender

Male

Mounting Type

Cable Mount

For Use With

Pin (Cap) Housing

Body Orientation

Straight

Length

13.4mm

Width

10.9mm

Housing Material

Nylon

The TE Connectivity 170923-1 is a commercial MATE-N-LOK rectangular power connectors.

Rectangular Power Connector Type Housing
Connector & Housing Type Plug
Connector System Wire-to-Wire
Sealable No
Connector & Contact Terminates To Wire & Cable

Related links