TE Connectivity, Dynamic 1000 Male Connector Housing, 2mm Pitch, 22 Way, 2 Row
- RS Stock No.:
- 144-5658
- Mfr. Part No.:
- 1-1903128-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-5658
- Mfr. Part No.:
- 1-1903128-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 22 | |
Number of Rows | 2 | |
Pitch | 2mm | |
Gender | Male | |
Mounting Type | Panel Mount | |
Series | Dynamic 1000 | |
For Use With | Receptacle Housing | |
Body Orientation | Straight | |
Length | 24.6mm | |
Width | 11.3mm | |
Housing Material | Glass Fibre Reinforced Polyester | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Series Dynamic 1000 | ||
For Use With Receptacle Housing | ||
Body Orientation Straight | ||
Length 24.6mm | ||
Width 11.3mm | ||
Housing Material Glass Fibre Reinforced Polyester | ||