TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 6.1mm Pitch, 9 Way, 3 Row
- RS Stock No.:
- 136-1838
- Mfr. Part No.:
- 1-480673-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£188.40
(exc. VAT)
£226.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,200 unit(s) shipping from 22 January 2026
- Plus 999,998,600 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 + | £0.942 | £188.40 |
*price indicative
- RS Stock No.:
- 136-1838
- Mfr. Part No.:
- 1-480673-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 9 | |
Number of Rows | 3 | |
Pitch | 6.1mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Commercial MATE-N-LOK | |
For Use With | Connector | |
Body Orientation | Straight | |
Width | 23.11mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Number of Rows 3 | ||
Pitch 6.1mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Commercial MATE-N-LOK | ||
For Use With Connector | ||
Body Orientation Straight | ||
Width 23.11mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- DE
TE Connectivity 6.09mm .140 MATE-N-LOK Panel Mount Plug and Receptacle Housings, 9 Circuit Matrix
.140 MATE-N-LOK panel mount plug and receptacle housings with a 6.09mm centreline for large insulation diameters of up to 4.57mm and a and a 9 circuit matrix. .140 MATE-N-LOK panel mount plug housing (stock number 660-0943) accepts socket contacts (see stock number 720-2045 typically), .140 MATE-N-LOK panel mount receptacle housing (stock number 660-0946) accepts crimp pin contacts (see stock number 709-9802 typcially). These .140 MATE-N-LOK plug and receptacle housings are made from natural coloured UL94V-2 nylon, are fully polarized, have dual locking lances that provide contact stability and Positive Lock mating retention.
TE Connectivity .140 MATE-N-LOCK Housings
Internal equipment connection wire-to wire for discrete wire 6.09mm (.24 in) pitch,Contacts accept wire size range 20 - 10 AWG (.5 - 5 mm²)