TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 6.1mm Pitch, 2 Way, 1 Row

Subtotal (1 bag of 4000 units)*

£1,144.00

(exc. VAT)

£1,372.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
4000 +£0.286£1,144.00

*price indicative

RS Stock No.:
136-1837
Mfr. Part No.:
1-350345-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

6.1mm

Gender

Female

Series

Commercial MATE-N-LOK

For Use With

Connector

Body Orientation

Straight

Length

24.51mm

Housing Material

Nylon

COO (Country of Origin):
US

TE Connectivity 6.09mm .140 MATE-N-LOK Panel Mount Plug and Receptacle Housings


.140 MATE-N-LOK panel mount plug and receptacle housings with a 6.09mm centreline for large insulation diameters of up to 4.57mm. .140 MATE-N-LOK panel mount plug housings (stock numbers 660-0928 and 660-0930) accept socket contacts (see stock number 720-2045 typically), .140 MATE-N-LOK panel mount receptacle housings (stock numbers 660-0934 and 660-0937) accept crimp pin contacts (see stock number 709-9802 typcially). These .140 MATE-N-LOK plug and receptacle housings are made from natural coloured UL94V-2 nylon, are fully polarized and have dual locking lances that provide contact stability. Receptacle housings have detent lock mating retention and plug housings have Positive Lock mating retention.


TE Connectivity .140 MATE-N-LOCK Housings


Internal equipment connection wire-to wire for discrete wire 6.09mm (.24 in) pitch,Contacts accept wire size range 20 - 10 AWG (.5 - 5 mm²)


Fully polarized nylon housings
Low insertion/extraction forces
Contacts fully protected in housing
For suitable contacts see typically stock no 660-0952 pin contact, 660-0978 socket contact

Related links