TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 6 Way, 2 Row

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
136-1804
Mfr. Part No.:
926209-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Number of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

AMPMODU

For Use With

Centerline Connector

Body Orientation

Straight

Length

15.7mm

Width

6.8mm

Housing Material

PBT

COO (Country of Origin):
CN

Locking Clip Receptacle Housings


This range of 2.54 mm pitch TE Connectivity AMPMODU™ Locking Clip Receptacle Housings have Self-retaining contacts to provide permanent connection integrity with quick connect and disconnect for fast, easy installation with no additional locking hardware required.

Mates with 0.64mm2 posts
Single- and double-row configurations
Choice of tin or gold plated contacts

Related links