TE Connectivity, AMP CT Female Connector Housing, 4mm Pitch, 3 Way, 1 Row

Subtotal (1 bag of 5000 units)*

£660.00

(exc. VAT)

£790.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5000 +£0.132£660.00

*price indicative

RS Stock No.:
135-8507
Mfr. Part No.:
179228-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Pitch

4mm

Gender

Female

Mounting Type

Cable Mount

Series

AMP CT

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

8mm

Width

4.6mm

Housing Material

Nylon

COO (Country of Origin):
CN

TE Connectivity AMP CT 2 mm Crimp Receptacle Housings


AMP CT 2 mm crimp receptacle housings for use with 30 to 22 AWG wire. These AMP CT crimp receptacle connectors have a miniature design and feature mating alignment and polarization for accurate connection to the mating header connectors. The crimp receptacles for these AMP CT 2 mm housings must be purchased separately

Features and Benefits


• Miniature design
• Suitable for use with wire size range of 30 to 22 AWG
• Mating alignment and polarization for accurate mating

Applications:


• Business equipment
• Industrial machines
• PC's
• Printers
• C-TV
• Audio
• Air conditioning


TE Connectivity 2.00mm CT Interconnection System


AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Related links