TE Connectivity, AMP Universal Power Female Connector Housing, 0.4mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 135-8448
- Mfr. Part No.:
- 176295-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 500 units)*
£309.50
(exc. VAT)
£371.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5,500 unit(s) shipping from 23 October 2025
- Plus 3,000 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | £0.619 | £309.50 |
1000 - 1500 | £0.526 | £263.00 |
2000 - 2500 | £0.464 | £232.00 |
3000 - 4500 | £0.402 | £201.00 |
5000 + | £0.377 | £188.50 |
*price indicative
- RS Stock No.:
- 135-8448
- Mfr. Part No.:
- 176295-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Pitch | 0.4mm | |
Gender | Female | |
Mounting Type | Panel Mount | |
Series | AMP Universal Power | |
For Use With | Universal Power Connector | |
Body Orientation | Straight | |
Width | 14mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 0.4mm | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Series AMP Universal Power | ||
For Use With Universal Power Connector | ||
Body Orientation Straight | ||
Width 14mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- SG
TE Connectivity Universal Power Connector Housings
Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.
Use with Contacts stock number 683-1336 typical
TE Connectivity Universal Power Range