TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 2 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.56

(exc. VAT)

£3.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship
  • Plus 850 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£0.512£2.56
25 - 45£0.422£2.11
50 - 95£0.366£1.83
100 - 245£0.348£1.74
250 +£0.308£1.54

*price indicative

RS Stock No.:
124-8419
Mfr. Part No.:
1-1703061-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

6.35mm

Gender

Male

Mounting Type

Panel Mount

Series

Universal MATE-N-LOK

For Use With

Standard MATE-N-LOK Contacts for 30 to 10 AWG (0.05 to 5.0 mm²) Wire Sizes

Body Orientation

Straight

Length

13.97mm

Width

27.43mm

Housing Material

Nylon

TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings


TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings
Universal MATE-N-LOK connector housings designed to perform to the latest Glow Wire test (GWT) requirement according to IEC 60335-1 and to meet the requirements of UL 94 V-0. These Universal MATE-N-LOK connector housings have a 6.35mm pitch and are made from specially designed Glow Wire compatible material with a high flammability rating. Positive locking latches on these Universal MATE-N-LOK connector housings provide a secure mating connection and prevent accidental unmating due to high vibration or shock. The housings are polarized to prevent mismating and an egg-crate design offers improved safety. These Glow Wire Universal MATE-N-LOK connector housings can be used in panel mount or wire to wire applications. Pin and socket contacts can be used in the same housing using standard 0.05 mm to 5 mm² MATE-N-LOK contacts. Rear cavity identification enables easy assembly
These Glow Wire Universal MATE-N-LOK connector housings mate with Glow Wire Universal MATE-N-LOK headers

Features and Benefits


Glow Wire Compliant to IEC 60335-1
Meets UL 94 V-0 requirements
Robust and highly reliable
Excellent electrical performance
Positive locking latch for secure mating connection
Polarized housings to prevent mismating
Finger proof egg-crate design
Pins and sockets can be intermixed in same housing
Rear cavity identification
For use in wire to wire and panel mount applications

Applications


These Glow Wire Universal MATE-N-LOK connectors are suitable for both panel and cable mounting in applications that require compliance to IEC 60335-1 and UL 94 V-0. Typical applications for these Glow Wire Universal MATE-N-LOK connectors include: household appliances, desktop computers, HVAC equipment, lighting systems, security systems, industrial controls, storage and networking systems.


TE Connectivity Universal MATE-N-LOK™ Range

Related links