Molex, DuraClik ISL Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 123-2596
- Mfr. Part No.:
- 560123-0400
- Brand:
- Molex
Subtotal (1 bag of 20000 units)*
£3,840.00
(exc. VAT)
£4,600.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,980,000 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
20000 + | £0.192 | £3,840.00 |
*price indicative
- RS Stock No.:
- 123-2596
- Mfr. Part No.:
- 560123-0400
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | DuraClik ISL | |
For Use With | 502352 Right-Angle DuraClik Wire-to-Board Header, 560020 Vertical DuraClik Wire-to-Board Header | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series DuraClik ISL | ||
For Use With 502352 Right-Angle DuraClik Wire-to-Board Header, 560020 Vertical DuraClik Wire-to-Board Header | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- KR
Molex 2.0mm DuraClik ISL Wire to Board Receptacle Housings - 560123 Series
2.0mm pitch DuraClik™ ISL (Independent Secondary Lock) receptacle housings with a low profile, space saving design ideal for use in high vibration and high temperature wire to board applications. These 2.0mm ISL receptacle style crimp housings have polarization and keying for accurate mating and an inner positive locking system that provides secure mating retention which is confirmed by an audible 'click'. In addition to these features the DuraClik™ ISL receptacle housings are designed to be fitted with an Independent Secondary Lock (ISL) terminal retainer that provides up to 50N terminal retention force per circuit for ISL terminals (see Molex 5060124 Series) in order to meet automotive requirements including ES91500-03 high-retention specification. The housings of these DuraClik connectors have an operating temperature range of up to 125°C in order to meet high level automotive passenger compartment requirements.
These DuraClik™ ISL receptacle housings are ideal for use in automotive LED lighting where the Independent Secondary Locking system provides both stability and retention for LED automotive lighting module applications situated in high vibration environments. Other applications include steering wheels, air conditioning and shift levers.
For ISL terminal retainers see Molex 5602125 Series ISL - stock number 910-6902 typically
For ISL terminals see Molex 560124 series - stock number 910-6930 typically
For mating DuraClik header connectors see Molex series 560020 and 502352
These DuraClik™ ISL receptacle housings are ideal for use in automotive LED lighting where the Independent Secondary Locking system provides both stability and retention for LED automotive lighting module applications situated in high vibration environments. Other applications include steering wheels, air conditioning and shift levers.
For ISL terminal retainers see Molex 5602125 Series ISL - stock number 910-6902 typically
For ISL terminals see Molex 560124 series - stock number 910-6930 typically
For mating DuraClik header connectors see Molex series 560020 and 502352
Molex Connector Housing, Cable Mount, 12mm Connector Width - DuraClik ISL Series - 560123-0400
Protect the electrical connections in your equipment with this connector housing from Molex. Its four female contact positions let you protect multiple device connections at once, giving you convenient system coverage from one unit. As the receptacle audibly clicks when mated, you know when you've achieved a secure connection and can be confident in your system assembly. The housing's hard-wearing PBT-GF body withstands shocks to ensure impacts can't damage your connections.
Features & Benefits
• Compact pitch of 2mm to fit easily into crowded PCBs
• Crimps onto cables for secure mounting
• Secondary locking system provides up to 50N of retaining force to prevent disconnection from jostling
• Enclosed receptable shape stops dust from clogging terminals and supports reliable connections
• Crimps onto cables for secure mounting
• Secondary locking system provides up to 50N of retaining force to prevent disconnection from jostling
• Enclosed receptable shape stops dust from clogging terminals and supports reliable connections
Applications
• Lighting systems
• Industrial automation
• Automotive industry
• Industrial automation
• Automotive industry
What temperatures can I use this connector housing in?
This housing works reliably in temperatures between -40°C and +130°C, so it's a suitable option for harsh conditions.
2.0mm Wire to Board - Molex DuraClik™ Series