Molex, CP-6.5 Female Connector Housing, 6.5mm Pitch, 2 Way, 2 Row

Bulk discount available

Subtotal (1 bag of 1000 units)*

£108.00

(exc. VAT)

£130.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 1000£0.108£108.00
2000 - 3000£0.105£105.00
4000 - 7000£0.102£102.00
8000 - 11000£0.099£99.00
12000 +£0.096£96.00

*price indicative

RS Stock No.:
123-2543
Mfr. Part No.:
151049-2200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

2

Pitch

6.5mm

Gender

Female

Mounting Type

Cable Mount

Series

CP-6.5

For Use With

151048-1200 CP-6.5 Header, 151048-2200 CP-6.5 Header, Crimp Terminal Retainer 51143-0105, Female Crimp Terminal 16-22 AWG Wire 50597-8000, Female Crimp Terminal 20-26 AWG Wire 50598-8000

Body Orientation

Straight

Length

6.34mm

Width

11.5mm

Housing Material

PBT

COO (Country of Origin):
IN

Molex CP-6.5 6.5mm Wire to Board Crimp Receptacle Housings, 151049 Series


CP-6.5 151049 Series 6.5mm pitch wire to board crimp receptacle housings for use in consumer and industrial applications. The housings of these CP-6.5 crimp receptacle connectors are colour coded enabling foolproof indentification of mating counterparts and have polarization keys on the housing rib to facilitate accurate mating. These CP-6.5 PCB crimp receptacle housings also feature a positive lock mechanism which emits an audible click when the connector is fully mated.
Typical applications for these CP-6.5 6.5mm PCB crmp receptacle housings include consumer appliances ie washing machines water heaters and air-conditioners and industrial appliances ie industrial controls, HVAC, copiers, vending machines and security sytems.
These CP-6.5 crimp receptacle housings use CP-6.5 series 50597 and 50598 crimp receptacle terminals and a 51143 series Terminal Postion Assurance retainer (stock number 905-9907) can be fitted to the 2 way version for added contact security.
These CP-6.5 crimp receptacle housings mate with CP-6.5 151048 series PCB headers


Molex CP-6.5 6.5mm Wire-to-Board Connectors

Related links