TE Connectivity, AMPMODU HE13/HE14 Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 532-355
- Mfr. Part No.:
- 281838-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.03
(exc. VAT)
£6.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16,410 unit(s) ready to ship
- Plus 790 unit(s) ready to ship from another location
- Plus 8,560 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | £0.503 | £5.03 |
200 - 740 | £0.439 | £4.39 |
750 - 2990 | £0.365 | £3.65 |
3000 - 5990 | £0.288 | £2.88 |
6000 + | £0.278 | £2.78 |
*price indicative
- RS Stock No.:
- 532-355
- Mfr. Part No.:
- 281838-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | AMPMODU HE13/HE14 | |
Body Orientation | Straight | |
Length | 12.7mm | |
Width | 5.08mm | |
Housing Material | Glass Fibre Reinforced PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series AMPMODU HE13/HE14 | ||
Body Orientation Straight | ||
Length 12.7mm | ||
Width 5.08mm | ||
Housing Material Glass Fibre Reinforced PBT | ||
Crimp Socket Shells
Designed to locate/lock with shrouded headers
Accepts crimp terminals stock no. 532-456
Access window for removing terminals
Accepts crimp terminals stock no. 532-456
Access window for removing terminals
TE Connectivity AMPMODU HE14 Interconnect System
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.