TE Connectivity, AMPMODU HE14 Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 532-305
- Mfr. Part No.:
- 281792-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£16.21
(exc. VAT)
£19.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 240 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | £1.621 | £16.21 |
250 - 740 | £1.459 | £14.59 |
750 - 1990 | £1.406 | £14.06 |
2000 - 3990 | £1.368 | £13.68 |
4000 + | £1.334 | £13.34 |
*price indicative
- RS Stock No.:
- 532-305
- Mfr. Part No.:
- 281792-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 10 | |
Number of Rows | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | AMPMODU HE14 | |
For Use With | Centerline Receptacle | |
Body Orientation | Straight | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series AMPMODU HE14 | ||
For Use With Centerline Receptacle | ||
Body Orientation Straight | ||
Housing Material PBT | ||
IDC Cable Sockets
Accepts discrete wire/ribbon cable 28-26awg
TE Connectivity AMPMODU HE14 Interconnect System
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.