TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 1 Way, 1 Row
- RS Stock No.:
- 520-333P
- Mfr. Part No.:
- 1-480350-0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 50 units (supplied in a bag)*
£10.75
(exc. VAT)
£12.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 560 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
50 - 90 | £0.215 |
100 - 490 | £0.186 |
500 - 1990 | £0.158 |
2000 + | £0.129 |
*price indicative
- RS Stock No.:
- 520-333P
- Mfr. Part No.:
- 1-480350-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 1 | |
Number of Rows | 1 | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Commercial MATE-N-LOK | |
For Use With | Socket Housing | |
Body Orientation | Straight | |
Width | 7.62 (Dia.)mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Commercial MATE-N-LOK | ||
For Use With Socket Housing | ||
Body Orientation Straight | ||
Width 7.62 (Dia.)mm | ||
Housing Material Nylon | ||
TE Connectivity Commercial MATE-N-LOK Free Hanging Pin Housings
Commercial MATE-N-LOK free hanging receptacle/cap style pin housings with a 5.08mm centreline for use in wire to wire applications. These Commercial MATE-N-LOK cable mount pin housings are made from natural color UL94V-2 nylon and are fully polarized with integral locking devices.
For suitable contacts see stock numbers 520-371 or 719-0399 typically.
For suitable contacts see stock numbers 520-371 or 719-0399 typically.
Stock number 797-3144 (4 way) has UL 94V-0 rated housing material.
TE Connectivity Commercial MATE-N-LOK Range