TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 520-248
- Mfr. Part No.:
- 1-480305-0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.09
(exc. VAT)
£6.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,800 unit(s) ready to ship
- Plus 80 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | £0.509 | £5.09 |
200 - 740 | £0.417 | £4.17 |
750 - 2990 | £0.367 | £3.67 |
3000 - 5990 | £0.315 | £3.15 |
6000 + | £0.272 | £2.72 |
*price indicative
- RS Stock No.:
- 520-248
- Mfr. Part No.:
- 1-480305-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 5.08mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Commercial MATE-N-LOK | |
For Use With | Socket Housing | |
Body Orientation | Straight | |
Length | 20.57mm | |
Width | 23.62mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Commercial MATE-N-LOK | ||
For Use With Socket Housing | ||
Body Orientation Straight | ||
Length 20.57mm | ||
Width 23.62mm | ||
Housing Material Nylon | ||
TE Connectivity Commercial MATE-N-LOK Panel Mount Pin Housings with Positive Lock
TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and flanges for panel mounting.
Features and benefits:
• Fully polarised nylon housing
• Easy cavity identification
• Low insertion/extraction force required
• Built in contact stabilisation
• Self-aligning
• Locking devices and integral part of design
• Will hold together under severe conditions of vibration and shock
• Easy cavity identification
• Low insertion/extraction force required
• Built in contact stabilisation
• Self-aligning
• Locking devices and integral part of design
• Will hold together under severe conditions of vibration and shock
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
See 709-9814 for pin contacts.
TE Connectivity Commercial MATE-N-LOK Range
Related links
- TE Connectivity 5.08mm Pitch 1 Row
- TE Connectivity 5.08mm Pitch 1 Row
- TE Connectivity 5.08mm Pitch 1 Row
- TE Connectivity 6.1mm Pitch 1 Row
- TE Connectivity 5.08mm Pitch 1 Row
- TE Connectivity 5.08mm Pitch 1 Row
- TE Connectivity 5.08mm Pitch 1 Row
- TE Connectivity Commercial MATE-N-LOK Male Connector Housing 4 Way, 1 Row