TE Connectivity, CST-100 Receptacle PCB Header, 2.54mm Pitch, 14 Way, 1 Row
- RS Stock No.:
- 467-370
- Mfr. Part No.:
- 1-1375820-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£177.07
(exc. VAT)
£212.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £177.07 | £0.443 |
*price indicative
- RS Stock No.:
- 467-370
- Mfr. Part No.:
- 1-1375820-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 14 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Receptacle | |
Series | CST-100 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Receptacle | ||
Series CST-100 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing Receptacle is a sophisticated solution designed for wire-to-wire applications, featuring an effective and secure means of connection. With a 14-position layout and a centreline of 2.54 mm, this component ensures optimal performance in various electrical configurations. Crafted from durable nylon, it not only exhibits excellent resistance to environmental factors but also simplifies installation through its innovative crimp design. The product guarantees effective mating retention, making it ideal for applications that require reliable connectivity. Its inline contact layout further enhances its suitability for both power and signal circuit applications, offering versatility and dependability in a variety of electronic settings.
Offers a practical housing solution for wire-to-wire connections
Constructed from high-quality nylon for enhanced durability
Features a user-friendly crimp termination method
Delivers excellent mating retention for secure connections
Designed to operate effectively across a broad temperature range
Complies with CSA and UL standards for safety and reliability
Compact dimensions facilitate easy integration into various designs
Designed to accept specific contact part numbers for compatibility
Low halogen content supports environmentally responsible use
Sleek natural colour allows for seamless integration into electronic devices
Constructed from high-quality nylon for enhanced durability
Features a user-friendly crimp termination method
Delivers excellent mating retention for secure connections
Designed to operate effectively across a broad temperature range
Complies with CSA and UL standards for safety and reliability
Compact dimensions facilitate easy integration into various designs
Designed to accept specific contact part numbers for compatibility
Low halogen content supports environmentally responsible use
Sleek natural colour allows for seamless integration into electronic devices