Molex, MicroClasp Female Connector Housing, 2mm Pitch, 16 Way, 2 Row

Subtotal (1 pack of 10 units)*

£3.59

(exc. VAT)

£4.31

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 1,410 left, ready to ship
  • Plus 220 left, ready to ship from another location
  • Final 1,090 unit(s) shipping from 28 October 2025
Units
Per unit
Per Pack*
10 +£0.359£3.59

*price indicative

Packaging Options:
RS Stock No.:
406-495
Mfr. Part No.:
51353-1600
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

16

Number of Rows

2

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

MicroClasp

For Use With

MicroClasp Wire-to-Board Receptacle

Body Orientation

Straight

Length

19.4mm

Width

11.5mm

Housing Material

Nylon

COO (Country of Origin):
JP

Double Row Receptacle Housing


A range of 2.00 mm Pitch MicroClasp Wire-to-Board Positive Lock, Dual Row Receptacle Housings.
For MicroClasp Crimp Terminal Contacts see typical stock number 720-6606 .
For mating MicroClasp Headers see typical stock number 406-439 .

Approvals

UL 94V-0


2.0mm Wire to Board - Molex MicroClasp™ Range


MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.


2.00mm (0.079”) Pitch
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible “click”
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention

Related links