Kimberly Clark Wypall L20 Extra Dry, Box of 280
- RS Stock No.:
- 468-3643
- Mfr. Part No.:
- 7314
- Brand:
- Kimberly Clark
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£66.01
(exc. VAT)
£79.21
(inc. VAT)
- RS Stock No.:
- 468-3643
- Mfr. Part No.:
- 7314
- Brand:
- Kimberly Clark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Application | Light Duty Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Box | |
| Ply | 2 | |
| Number of Wipes per Pack | 280 | |
| Wiper Size | 330 x 420mm | |
| Colour | Blue | |
| Trade Name | Wypall L20 Extra | |
| Repeat/Single Use | Single Use | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Application Light Duty Cleaning | ||
Wet/Dry Dry | ||
Package Type Box | ||
Ply 2 | ||
Number of Wipes per Pack 280 | ||
Wiper Size 330 x 420mm | ||
Colour Blue | ||
Trade Name Wypall L20 Extra | ||
Repeat/Single Use Single Use | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Kimberly Clark Wipers
The Kimberly Clark box of 280 blue WYPALL L20 extra clothes wipers have a size of 330mm x 420mm and is used for light-duty cleaning. This product is designed to provide customers with great reliability for multipurpose wiping and cleaning tasks. It is an ideal solution for medium-duty wiping, polishing glass, cleaning surfaces, and tools. It has unique Airflex base sheet technology, which is strong enough to see any job through from start to finish without falling apart and absorbent enough to clean up the most spills with ease. These wipers come at the value you would expect from a limited life wiper, but with exceptional strength and absorbency resulting in fewer wipers used and less money spent.
Features and Benefits
1 box x 280 blue, 2 ply clothes (280 total)
Single-use wipes
Brag box format
Single-use wipes
Brag box format
Applications
Oil spills
Machine wiping
Polishing glass
Cleaning tools
Machine wiping
Polishing glass
Cleaning tools