Kimberly Clark WYPALL L20 Dry, Roll of 6

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£52.35

(exc. VAT)

£62.82

(inc. VAT)

RS Stock No.:
357-8506
Mfr. Part No.:
7238
Brand:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Application

General Cleaning

Wet/Dry

Dry

Package Type

Roll

Ply

2

Number of Wipes per Pack

6

Wiper Size

200 x 12000mm

Colour

Blue

Trade Name

WYPALL L20

RoHS Status: Not Applicable

COO (Country of Origin):
ES

Kimberly Clark Centre Feed Roles


The WypAll L20 Essential range has been designed to provide customers with the perfect combination of value and versatility for everyday wiping tasks. The WypAll L20 Essential Wiper Centrefeed 7277 is the ideal solution for light duty wiping, such as water spills, spray and wipe cleaning and drying or cleaning hands. These wipers come at the value you would expect from a limited life wiper, but with exceptional strength and absorbency resulting in fewer wipers used and less money spent. Delivered in a Centrefeed Roll Control System, a quick loading, easy-clean dispenser that is perfect for food processing areas, petrol stations and anywhere requiring fast, easy and hygienic access to wipers. This product is sold as 6 rolls x 400 blue, 2 ply sheets (2400 total). Individual sheet size 38 cm (L) x 19.5 cm (W).

Features and Benefits


6 rolls x 400 blue, 2 ply sheets (2400 total)

Ideal for light duty wiping, such as water spills, spray and wipe cleaning and drying or cleaning hands

Limited life wiper

The perfect combination of value and versatility for everyday wiping tasks

Centrefeed Roll format


Industrial Workplace Wipers & Cloths


A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.


Wipers: Disposable
Cloths: Re-usable