TE Connectivity 2195630-1 Whip WiFi Antenna with SMA Connector, WiFi (Dual Band)

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-8107
Mfr. Part No.:
2195630-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Internal/External

External

RF Protocols

WiFi (Dual Band)

Frequency Range

2.4 GHz, 5 GHz

Antenna Physical Form

Whip

Connector Type

SMA

Mounting Type

Direct

Antenna Mounting Type

Through Hole/Bolted

Gain

2dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Weight

8.5g

Height

108mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity 2400-2500 & 5150-5875MHz dual band antenna standard antenna solutions is an external chassis mount antenna. It has an omni directional azimuth beam width.

Multi band antenna
RoHS compliant