Molex 206764-0100 Patch WiFi Antenna with UFL/IPEX MHF Connector, ISM Band

Subtotal (1 tray of 12 units)*

£26.112

(exc. VAT)

£31.332

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 408 unit(s) shipping from 15 May 2026
  • Plus 84 unit(s) shipping from 22 May 2026
  • Plus 312 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
12 +£2.176£26.11

*price indicative

RS Stock No.:
186-5522
Distrelec Article No.:
304-38-596
Mfr. Part No.:
206764-0100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

RF Protocols

ISM Band

Product Type

WiFi Antenna

Internal/External

Internal

Antenna Physical Form

Patch

Antenna Mount Type

Adhesive

Connector Type

UFL/IPEX MHF

Minimum Frequency

868MHz

Gain

1.2dBi

Directivity

Omni-Directional

Cable Length

100mm

Maximum Frequency

915MHz

Antenna Internal Construction

Dipole

Standards/Approvals

No

Series

206764

Number of Bands

2

Molex 206764 Series , 868 MHz Frequency Range, 1.2 dBi Gain - 206764-0100


This is a flexible ISM 868/915 MHz dipole antenna designed for internal applications. It features an adhesive mount, making it convenient to install across various devices and environments. The antenna, measuring 87.40mm in length, includes a cable length of 100mm and is built for compatibility with MHF connectors, offering an efficient solution for low gain WiFi signals.

Features & Benefits


• Omnidirectional design enhances signal coverage in all directions

• 1.2 dBi gain provides efficient performance in both 868 MHz and 915 MHz bands

• Adhesive mounting allows for easy and secure installation

• Compact form factor suitable for tight spaces and internal use

• Compatible with various protocols such as LoRa and Zigbee for versatility

• Robust dipole construction ensures reliable, durable operation

Applications


• Used in automated electrical systems for enhanced connectivity

• Suitable for wireless sensor networks in industrial settings

• Employed in consumer electronics where space is limited

• Utilised in smart home devices for seamless communication

• Ideal for installations requiring reliable internal antennas

How does the adhesive mounting impact installation in confined areas?


The adhesive mounting simplifies installation, allowing for secure application in tight spaces without the need for additional hardware, making it suitable for various equipment.

What types of environments are ideal for this antenna?


This antenna is ideal for indoor environments, particularly in settings requiring low gain communication, such as home automation and industrial applications where conventional antennas may not fit.

What protocols can this antenna effectively support?


It supports multiple protocols, including LoRa, SigFox, and Z-Wave, enabling integration into diverse communication systems for varied application needs.

What are the considerations for ensuring proper performance of this antenna?


To ensure optimal performance, it is important to mount the antenna in an unobstructed area, maintaining proper clearance from any potential interference sources that could affect signal strength.

Related links