Phoenix Contact 1031721 30V Crimp Tool, Bluetooth 2.1 EDR
- RS Stock No.:
- 248-2247
- Mfr. Part No.:
- 1031721
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£184.87
(exc. VAT)
£221.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 7 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.87 |
*price indicative
- RS Stock No.:
- 248-2247
- Mfr. Part No.:
- 1031721
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| Supported Security Standards | PSK, WPA2, TKIP, Pin, AES, 802.11i WPA | |
| Output Power | 16dBm | |
| Data Rate | 100Mbps | |
| Height | 25mm | |
| Length | 180mm | |
| Interface Type | Bluetooth, Ethernet | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | Bluetooth 2.1 EDR | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | IEEE 802.11 a/b/g/n, IP65, Bluetooth 2.1+EDR, Bluetooth LE 4.0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
Supported Security Standards PSK, WPA2, TKIP, Pin, AES, 802.11i WPA | ||
Output Power 16dBm | ||
Data Rate 100Mbps | ||
Height 25mm | ||
Length 180mm | ||
Interface Type Bluetooth, Ethernet | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols Bluetooth 2.1 EDR | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals IEEE 802.11 a/b/g/n, IP65, Bluetooth 2.1+EDR, Bluetooth LE 4.0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Phoenix Contact Crimping Tool, 65x25x180mm, Steel with plastic handle - 1031721
This crimping tool is designed for accurate wire connections in various electrical applications. With compact dimensions of 65x25x180mm, it is suitable for confined spaces and ensures an optimal grip for ease of use. The tool accommodates both insulated and uninsulated ferrules, meeting essential specifications for various standards.
Features & Benefits
• Broad cross section range for versatile use
• Rotating die facilitates crimping in difficult-to-reach areas
• Low grip span provides comfortable handling
• Pressure lock ensures consistent crimping performance
• Automatic adjustment supports TWIN ferrules
Applications
• Crimping both insulated and uninsulated ferrules
• Suitable for in automation and electronics
• Ideal for electrical connections in machinery
• Effective for mechanical assembly tasks
Can it crimp both insulated and uninsulated ferrules?
Yes, it can crimp both types effectively.
Will it work with TWIN ferrules?
Yes, this tool is suitable for TWIN ferrules.
Is it lightweight for easier handling?
Yes, it weighs only 305g for convenient use.
Can the cross section adjustment be made easily?
Yes, it features automatic cross section adjustment.
Is it compliant with industry standards?
Yes, it meets various DIN and UL specifications.
Related links
- Telit WE310K6-P WiFi Module Bluetooth 2.1 EDR
- Telit WiFi Module Bluetooth 2.1 EDR
- Ezurio 453-00193C 3.5 V WiFi Module 5.2 4.2 5.1 5.0, 5.3
- Ezurio 453-00195 3.5 V WiFi Module 5.4 Bluetooth 2.1 EDR 5.0 IEEE 802.11a/b/g/n/ac/ax, 5.3
- STMicroelectronics ST67W611M1A6PTR 3.63 V WiFi & Bluetooth Module WiFi
- Ezurio 453-00184C 3.5 V WiFi Module WLAN
- Ezurio 453-00400C 4.8V WiFi Module WiFi
- Ezurio 453-00396C 4.8V WiFi Module WiFi
