Murata LBWA1ZV1CD-716 3.6 V WiFi Module, 802.11n, 802.11 b/g
- RS Stock No.:
- 144-2707
- Mfr. Part No.:
- LBWA1ZV1CD-716
- Brand:
- Murata
Subtotal (1 unit)*
£11.63
(exc. VAT)
£13.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.63 |
*price indicative
- RS Stock No.:
- 144-2707
- Mfr. Part No.:
- LBWA1ZV1CD-716
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | WiFi Module | |
| Supported Security Standards | WPA, WPS, WEP, WPA2 | |
| Data Rate | 1Mbps | |
| Height | 1.25mm | |
| Length | 10mm | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Width | 7.9 mm | |
| Supported Protocols | 802.11n, 802.11 b/g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | LBWA1ZV1CD | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type WiFi Module | ||
Supported Security Standards WPA, WPS, WEP, WPA2 | ||
Data Rate 1Mbps | ||
Height 1.25mm | ||
Length 10mm | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Width 7.9 mm | ||
Supported Protocols 802.11n, 802.11 b/g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series LBWA1ZV1CD | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
LBWA1ZV1CD 2.4GHz WiFi Module
The Type 1CD module offers 2.4 GHz IEEE802.11b/g/n WLAN functionality. The ultra-small module is based on the Cypress Chipset CYW43362. It includes the STMicroelectronics STM32F405 ARM Cortex-M4 processor, operating at 168 MHz with 120 kB RAM and 23 free Input/Outputs. The software hosted on the module features a WiFi driver, TCP/IP stack and End-to-End security. The impOS 34 provides edge-to-cloud security and IoT connectivity services.
Interfaces UART, SPI
RF Output Power +17 dBm
UL 2900-2-2 Certified
External Antenna
LGA Package
Operating Supply Voltage 3.3 V
Dimensions 10 x 7.9 x 1.25 mm
Related links
- Murata Power Solutions LBEE5CJ1XK-687 5.5 V WiFi & Bluetooth Module 802.11 b/g, 802.11a
- Murata Power Solutions 5.5 V WiFi & Bluetooth Module 802.11 b/g, 802.11a
- Silicon Labs WFM200SS22XNN3 3.6 V WiFi Module, IEEE 802.11 b/g/n
- Wurth Elektronik 2610011025000 3.6 V WiFi Module, 802.11 b/g/n
- Panasonic ENW49D02A1KF 3.6 V WiFi Module, 802.11 b/g/n
- Panasonic ENW49D01A1KF 3.6 V WiFi Module, 802.11 b/g/n
- Microchip ATWILC1000-MR110UB 3.6 V WiFi Module, IEEE 802.11 b/g/n
- Microchip WFI32E04UE-I 3.6 V WiFi Module, 802.11 b/g/n
