Murata LBWA1UZ1GC-901 WiFi and Ethernet Module, 802.11a, 802.11b/g, 802.11n GPIO, I2C, PWM, SPI, UART, USB

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-2376
Mfr. Part No.:
LBWA1UZ1GC-901
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Supported Protocol

802.11a, 802.11b/g, 802.11n

Supported Bus Interfaces

GPIO, I2C, PWM, SPI, UART, USB

Dimensions

10 x 10 x 1.2mm

Height

1.2mm

Length

10mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-30 °C

Width

10mm

COO (Country of Origin):
CN