- RS Stock No.:
- 783-9322
- Mfr. Part No.:
- NSYSBM303012
- Brand:
- Schneider Electric
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 783-9322
- Mfr. Part No.:
- NSYSBM303012
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Schneider Electric Spacial SBM Industrial Wall Box Enclosures.
The Spacial SBM steel enclosures from Schneider Electric are available in three versions and are designed for use in industrial machine and building applications. The SBM wall boxes offer excellent perfomance with up to date design a quality product.
The wall mounting enclosures have a single piece rectangular body with folded gutters in the front and 2 (or 3*) drilled profiles for installing mounting plates and DIN rails in the rear, fixing centres of 12.5 mm.
The enclosure cover is equipped with a polyurethane sealing gasket and 2, 3, 4 or 6 half-turn threaded screws, depending on the version (**). An M6 x 16 earth stud is welded in the cover to provide equipotential connection with the body.
The wall mounting enclosures have a single piece rectangular body with folded gutters in the front and 2 (or 3*) drilled profiles for installing mounting plates and DIN rails in the rear, fixing centres of 12.5 mm.
The enclosure cover is equipped with a polyurethane sealing gasket and 2, 3, 4 or 6 half-turn threaded screws, depending on the version (**). An M6 x 16 earth stud is welded in the cover to provide equipotential connection with the body.
Features and Benefits.
• 28 sizes available increasing to 42 by using the extension box accessory
• 80mm and 120mm depths available, with or without pre-built FL 21 cable entries
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of up to IK10 (joules 20) meaning the wall box gives protection against a 5 kg object dropped from 40 cm in height
• Can be Installed with just a screwdriver
• Direct fixing though the rear or with external mounting lugs
• Protected inside and outside with polyester grey paint, RAL 7035
• Attractive and tough design for protection of sensitive electronics
• 80mm and 120mm depths available, with or without pre-built FL 21 cable entries
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of up to IK10 (joules 20) meaning the wall box gives protection against a 5 kg object dropped from 40 cm in height
• Can be Installed with just a screwdriver
• Direct fixing though the rear or with external mounting lugs
• Protected inside and outside with polyester grey paint, RAL 7035
• Attractive and tough design for protection of sensitive electronics
Typical Applications.
The Spacial SDB range from Schneider are suitable for use in underground parking, road and railway tunnels.
Note
(*) 3 profiles for width 800 mm, (**) 2 for Bus box (3 screws for width greater than 400 mm), 4 for Flat and Entry boxes (6 screws for width greater than 400 mm).
Schneider Electric NSYSBM303012 wall mounting enclosures
What are the external dimensions?
NSYSBM303012 has external dimensions of 300 x 300 x 120 mm.
What is supplied?
The NSYSBM303012 enclosure is supplied with a steel body, 1 cover with a half turn metal screw and 4 cover screws.
Can the wall box be used outside?
Yes the NSYSBM303012 has an Ingress Protection rating of IP66 so can be used inside or outside.
What type of lock does it have?
The enclosure has an outside sealed area: PZ2 screwdriver captive screw
Standards
IEC 62208 which is the reference standard regarding empty enclosures for device assemblies for protection and manoeuvre to low voltage.
Specifications
Attribute | Value |
---|---|
External Height | 300 mm |
External Width | 300 mm |
External Depth | 120mm |
Body Material | Steel |
Transparent Door | No |
IP Rating | IP66 |
Chassis Plate | No |
Door Lock Type | Screw |
Gland Plate | No |
Colour | Grey |
Series | Spacial SBM |
RAL Code | RAL 7035 |
External Mounting Type | Bracket |
Special Features | Removable Cover |
Internal Mounting Type | Panel |
Fixing Kit | No |
IK Rating | IK10 |
- RS Stock No.:
- 783-9322
- Mfr. Part No.:
- NSYSBM303012
- Brand:
- Schneider Electric