Eaton xEffect CS Series Steel Wall Box, IP31, 1050 mm x 800 mm x 230 mm
- RS Stock No.:
- 252-461
- Mfr. Part No.:
- 193169 EWK-G45/31
- Brand:
- Eaton
Subtotal (1 unit)*
£834.80
(exc. VAT)
£1,001.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £834.80 |
*price indicative
- RS Stock No.:
- 252-461
- Mfr. Part No.:
- 193169 EWK-G45/31
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 1050mm | |
| External Depth | 230mm | |
| Body Material | Steel | |
| IP Rating | IP31 | |
| Mounting plate | Yes | |
| External Width | 800mm | |
| Internal Mount Type | DIN Rail | |
| Colour | White | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 1050mm | ||
External Depth 230mm | ||
Body Material Steel | ||
IP Rating IP31 | ||
Mounting plate Yes | ||
External Width 800mm | ||
Internal Mount Type DIN Rail | ||
Colour White | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic EWK small distribution board is the ideal solution for effective power distribution within compact spaces. Expertly designed to offer a wall-mounted enclosure with a robust IP31 protection rating, this distribution board combines functionality and aesthetic appeal. Crafted from steel and finished in a clean white RAL 9016, it seamlessly integrates into various indoor environments, ensuring safety and durability. The unit features ample modular spaces and a range of configurations for easy installation of devices, enhancing operational efficiency. With its ability to accommodate multiple rows of circuits and straightforward access points for cable entry, this distribution board caters to diverse application needs while maintaining a stylish and professional appearance.
Robust IP31 rating ensures reliable protection against dust and moisture
Designed for easy access with top and bottom cable entry options
Accommodates numerous modular spacings for versatile installation requirements
Constructed from durable steel, providing long-lasting structural integrity
The interior is designed to support extensions for future scalability
Features a sleek white finish that complements any indoor setting
Installed with plug-in terminals, simplifying the connection process
Offers a comprehensive solution for indoor voltage distribution
Built-in height and width support a compact yet effective design
Multi-row configuration enhances the organisation of circuit layouts
Related links
- xEffect CS Series Steel Wall Box 950 mm x 1050 mm x 230mm
- xEffect CS Series Steel Wall Box 800 mm x 800 mm x 230mm
- xEffect CS Series Steel Wall Box 800 mm x 550 mm x 230mm
- xEffect CS Series Steel Wall Box 800 mm x 300 mm x 230mm
- xEffect CS Series Steel Wall Box 500 mm x 800 mm x 230mm
- xEffect CS Series Steel Wall Box 650 mm x 800 mm x 230mm
- xEffect CS Series Steel Wall Box 650 mm x 550 mm x 230mm
- xEffect CS Series Steel Wall Box 950 mm x 550 mm x 230mm
