Murata Power Solutions DMS-30LCD Series Digital Voltmeter DC, LCD Display 3.5-Digits ±2 %, 22.3 mm, 53.8 mm
- RS Stock No.:
- 903-3579
- Mfr. Part No.:
- DMS-30LCD-1-5B-C
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 903-3579
- Mfr. Part No.:
- DMS-30LCD-1-5B-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Digital Voltmeter | |
| Current Type | DC | |
| Number of Digits | 3.5 | |
| Display Type | LCD | |
| Cutout Height | 22.3mm | |
| Cutout Width | 53.8mm | |
| Depth | 13.2mm | |
| Digit Height | 10.2mm | |
| Meter Accuracy | ±2 % | |
| Series | DMS-30LCD | |
| Minimum Operating Temperature | 0°C | |
| Minimum Measurement | ±200 mV | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Measurement | ±200 V | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Digital Voltmeter | ||
Current Type DC | ||
Number of Digits 3.5 | ||
Display Type LCD | ||
Cutout Height 22.3mm | ||
Cutout Width 53.8mm | ||
Depth 13.2mm | ||
Digit Height 10.2mm | ||
Meter Accuracy ±2 % | ||
Series DMS-30LCD | ||
Minimum Operating Temperature 0°C | ||
Minimum Measurement ±200 mV | ||
Standards/Approvals RoHS Compliant | ||
Maximum Measurement ±200 V | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- CN
DMS-30LCD - Digital Panel Voltmeters
The digital voltmeter DMS-30LCD series represent the ultimate combination of low price, low power, small size and high performance in digital meters.
Epoxy encapsulated in a subminiature 12-pin DIP package, these completely self-contained, fully operational meters offer a combination of ruggedness, long-term reliability and component-like ease-of-use simply not available in any other meters.
Digital Voltmeters with 3.5 digit LCD display
Large 10.2 mm, enhanced-contrast LCD display
3 differential input voltage ranges
High accuracy, ±1 count (±0.05%)
User-selectable decimal point place
Autopolarity changeover and overrange indication
Single +5 V supply, power as low as 3.2 mW
Epoxy-encapsulated, in a 12-pin DIP package
Miniature size with 55x23x11 mm
