Murata Power Solutions DMS-40PC Series Digital Voltmeter DC, 22.3 mm, 53.8 mm
- RS Stock No.:
- 810-3416
- Mfr. Part No.:
- DMS-40PC-1-RL-C
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 810-3416
- Mfr. Part No.:
- DMS-40PC-1-RL-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Digital Voltmeter | |
| Current Type | DC | |
| Cutout Height | 22.3mm | |
| Cutout Width | 53.8mm | |
| Depth | 20.62mm | |
| Maximum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Series | DMS-40PC | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Digital Voltmeter | ||
Current Type DC | ||
Cutout Height 22.3mm | ||
Cutout Width 53.8mm | ||
Depth 20.62mm | ||
Maximum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Series DMS-40PC | ||
- COO (Country of Origin):
- CN
DMS-40PC - Digital Panel Voltmeters
The digital voltmeter DMS-40PC's has an integral bezel and colour filter.
Within its miniature, epoxy-encapsulated package, each meter contains a precision reference circuit; a high-resolution, auto-zeroing, factory-calibrated A/D converter and a large 13.2mm, easy-to-read, LED display.
The moisture and vibration-proof package is extremely rugged and well suited for harsh environments and extended temperatures.
Digital Voltmeters with 4.5 digit display
Large 13.2 mm red LED display
Scientific-grade accuracy, ±2 counts
Single +5 V power supply (175 mW)
Precision, auto-zeroing, factory-calibrated A/D converter
Display HOLD and TEST functions
Epoxy-encapsulated in a 12-pin DIP package
Miniature size with 55x23x14 mm
Murata Power Solutions Series
Related links
- Murata Power Solutions DMS-30PC Series Digital Voltmeter DC 53.8 mm
- Murata Power Solutions DMS-30PC Series Digital Voltmeter DC 22.3 mm, 53.8 mm
- Murata Power Solutions DMS Series Digital Voltmeter DC 53.8 mm
- Murata Power Solutions DMS-30LCD Series Digital Voltmeter DC 53.8 mm
- Murata Power Solutions DMS-40LCD Series Digital Voltmeter DC 53.8 mm
- Murata Power Solutions DMS-40LCD Series Digital Voltmeter DC 22.3 mm, 53.8 mm
- Murata Power Solutions DMS-40PC Series Digital Voltmeter AC/DC 55 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC/DC 34 mm
