Murata Power Solutions DMS-30LCD Series Digital Voltmeter DC Calibrated, 22.3 mm, 53.8 mm
- RS Stock No.:
- 810-3387
- Mfr. Part No.:
- DMS-30LCD-2-5-C
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£39.51
(exc. VAT)
£47.41
(inc. VAT)
- RS Stock No.:
- 810-3387
- Mfr. Part No.:
- DMS-30LCD-2-5-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Digital Voltmeter | |
| Current Type | DC | |
| Cutout Height | 22.3mm | |
| Cutout Width | 53.8mm | |
| Depth | 20.62mm | |
| IsCalibrated | Yes | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 0°C | |
| Series | DMS-30LCD | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Digital Voltmeter | ||
Current Type DC | ||
Cutout Height 22.3mm | ||
Cutout Width 53.8mm | ||
Depth 20.62mm | ||
IsCalibrated Yes | ||
Standards/Approvals No | ||
Maximum Operating Temperature 0°C | ||
Series DMS-30LCD | ||
- COO (Country of Origin):
- CN
DMS-30LCD - Digital Panel Voltmeters
The digital voltmeter DMS-30LCD series represent the ultimate combination of low price, low power, small size and high performance in digital meters.
Epoxy encapsulated in a subminiature 12-pin DIP package, these completely self-contained, fully operational meters offer a combination of ruggedness, long-term reliability and component-like ease-of-use simply not available in any other meters.
Digital Voltmeters with 3.5 digit LCD display
Large 10.2 mm, enhanced-contrast LCD display
3 differential input voltage ranges
High accuracy, ±1 count (±0.05%)
User-selectable decimal point place
Autopolarity changeover and overrange indication
Single +5 V supply, power as low as 3.2 mW
Epoxy-encapsulated, in a 12-pin DIP package
Miniature size with 55x23x11 mm
Murata Power Solutions Series
Related links
- Murata Power Solutions DMS-30LCD Series Digital Voltmeter DC 22.3 mm, 53.8 mm
- Murata Power Solutions DMS-40LCD Series Digital Voltmeter DC Calibrated 53.8 mm
- Murata Power Solutions DMS-30PC Series Digital Voltmeter DC Calibrated 53.8 mm
- Murata Power Solutions DMS Series Digital Voltmeter DC Calibrated 53.8 mm
- Murata Power Solutions DMS-40PC Series Digital Voltmeter DC Calibrated 53.8 mm
- Murata Power Solutions DMS-40LCD Series Digital Voltmeter DC 22.3 mm, 53.8 mm
- Murata Power Solutions DMS-30PC Series Digital Voltmeter DC 22.3 mm, 53.8 mm
- Murata Power Solutions DMS-20LCD Series Digital Voltmeter DC Calibrated 33.93 mm

