Murata Power Solutions DMS-20PC Series Digital Voltmeter DC, 21.29 mm, 33.93 mm
- RS Stock No.:
- 810-3352
- Mfr. Part No.:
- DMS-20PC-1-BS-C
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 810-3352
- Mfr. Part No.:
- DMS-20PC-1-BS-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Current Type | DC | |
| Product Type | Digital Voltmeter | |
| Cutout Height | 21.29mm | |
| Cutout Width | 33.93mm | |
| Depth | 18.47mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 0°C | |
| Series | DMS-20PC | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Current Type DC | ||
Product Type Digital Voltmeter | ||
Cutout Height 21.29mm | ||
Cutout Width 33.93mm | ||
Depth 18.47mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 0°C | ||
Series DMS-20PC | ||
- COO (Country of Origin):
- CN
DMS-20PC - Subminiature Digital Panel Voltmeters
The digital panel voltmeter DMS-20PC series with a 3.5 digit LED Display combine a precision A/D converter; a factory-trimmed, highly stable, voltage reference; and a large 9.4 mm, easy-to-read LED display in a single package that is only slightly larger than the display itself.
These low-cost meters are fully self-contained and fully functional. Their subminiature epoxy-encapsulated cases incorporate built-in colour filters and bezels; are moisture and vibration proof; and function well in the harshest environments.
Digital Voltmeters with 3.5 digit LED display
Large 9.4 mm display in Blue or Red
3 differential input voltage ranges
Factory calibrated,±1 count accuracy
User-selectable decimal point placement
Display enable function for "power-down" mode
Single +5 V power supply
Epoxy-encapsulated in a12-pin DIP package
Subminiature size with 35x22x12 mm
Panel or pc-board mountable
Murata Power Solutions Series
Related links
- Murata Power Solutions DMS-20PC Series Digital Voltmeter DC 33.93 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC 33.93 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC 21.29 mm, 33.93 mm
- Murata Power Solutions DMS-20LCD Series Digital Voltmeter DC 33.93 mm
- Murata Power Solutions DMS-20LCD Series Digital Voltmeter DC 21.29 mm, 33.93 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC/DC 21.29 mm
- Murata Power Solutions DMS-30PC Series Digital Voltmeter DC 53.8 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC/DC 34 mm
