Murata Power Solutions DMS-20PC Series Digital Voltmeter AC/DC, 22 mm, 34 mm

Bulk discount available

Subtotal (1 unit)*

£43.92

(exc. VAT)

£52.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship
  • Plus 144 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£43.92
5 - 9£42.17
10 +£41.28

*price indicative

RS Stock No.:
254-9096
Mfr. Part No.:
DMS-20PC-2-RL-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Digital Voltmeter

Current Type

AC/DC

Cutout Height

22mm

Cutout Width

34mm

Depth

17.45mm

Maximum Operating Temperature

60°C

Standards/Approvals

No

Series

DMS-20PC

9.4mm, 3.5 Digit, Sealed Sub-miniature


Panel/PCB mounting

Epoxy encapsulated 12-pin DIP

Splash proof

Optional bezel with gasket available

Auto-polarity

’Display Enable’ function permits power-down mode

Over-range indication

Dimensions: H22.4 x W35.1 x D18.47mm

Panel cut-out: 34 x 22 mm

Depth behind panel: 17.45 mm

LED 8 to 10mm Digit Height


Related links