Murata Power Solutions DMS-20PC Series Digital Voltmeter AC/DC, 22 mm, 34 mm
- RS Stock No.:
- 254-9074
- Mfr. Part No.:
- DMS-20PC-0-RL-C
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£54.79
(exc. VAT)
£65.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 12 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £54.79 |
| 5 - 9 | £52.60 |
| 10 + | £51.51 |
*price indicative
- RS Stock No.:
- 254-9074
- Mfr. Part No.:
- DMS-20PC-0-RL-C
- Brand:
- Murata Power Solutions
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
| Brand | Murata Power Solutions | |
| Product Type | Digital Voltmeter | |
| Current Type | AC/DC | |
| Cutout Height | 22mm | |
| Cutout Width | 34mm | |
| Depth | 17.45mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | DMS-20PC | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Digital Voltmeter | ||
Current Type AC/DC | ||
Cutout Height 22mm | ||
Cutout Width 34mm | ||
Depth 17.45mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series DMS-20PC | ||
- COO (Country of Origin):
- CN
9.4mm, 3.5 Digit, Sealed Sub-miniature
Panel/PCB mounting
Epoxy encapsulated 12-pin DIP
Splash proof
Optional bezel with gasket available
Auto-polarity
Display Enable function permits power-down mode
Over-range indication
Dimensions: H22.4 x W35.1 x D18.47mm
Panel cut-out: 34 x 22 mm
Depth behind panel: 17.45 mm
LED 8 to 10mm Digit Height
Related links
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC/DC 34 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC/DC 21.29 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC 33.93 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC 21.29 mm, 33.93 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter DC 33.93 mm
- Murata DMS-20PC Series Digital Panel Voltmeter DC 35.1 mm
- Murata Power Solutions DMS-30PC Series Digital Voltmeter DC 53.8 mm
- Murata Power Solutions DMS-20PC-DCM Series Digital Voltmeter DC 0.838 in, 1.336 in