Murata DMS-30PC Series Digital Panel Voltmeter DC, 23.4 mm, 55.1 mm
- RS Stock No.:
- 230-7929
- Mfr. Part No.:
- DMS-30PC-1-RS-C
- Brand:
- Murata
Subtotal (1 unit)*
£67.58
(exc. VAT)
£81.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.58 |
*price indicative
- RS Stock No.:
- 230-7929
- Mfr. Part No.:
- DMS-30PC-1-RS-C
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Digital Panel Voltmeter | |
| Current Type | DC | |
| Cutout Height | 23.4mm | |
| Cutout Width | 55.1mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | DMS-30PC | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Digital Panel Voltmeter | ||
Current Type DC | ||
Cutout Height 23.4mm | ||
Cutout Width 55.1mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series DMS-30PC | ||
RoHS Status: Exempt
The Murata e DMS-30PC Series is a broad line of self-contained, fully operational, 3½ digit voltmeters with large, easy-to-read LED displays. The 0.56"(14.2mm) high LED's are available in a wide variety of colours including red, orange, amber, yellow, gre
Panel or pc-board mountable
4 differential input voltage ranges
Auto-calibration, ±1 count accuracy
User-selectable decimal point placement
Single +5V supply (60mW for low-power models)
0 to +60°C temperature range
Numerous "plug-on" application boards
Lo
Related links
- Murata DMS-30PC Series Digital Panel Voltmeter DC 55.1 mm
- Murata Power Solutions DMS-30PC Series Digital Voltmeter DC Calibrated 53.8 mm
- Murata Power Solutions DMS Series Digital Voltmeter DC Calibrated 53.8 mm
- Murata Power Solutions 3.5-Digits Calibrated, 22.3 mm
- Murata DMS-20LCD-4/20 Series Digital Panel Voltmeter DC 35.1 mm
- Murata DMS-20PC-1-LM Series Digital Panel Voltmeter AC 35.1 mm
- Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits ±2 %
- Murata Power Solutions DMS-30PC-4/20S Digital Ammeter 22 mA ±1 %
