Murata DMS-30PC Series Digital Panel Voltmeter DC, 23.4 mm, 55.1 mm
- RS Stock No.:
- 230-7928
- Mfr. Part No.:
- DMS-30PC-1-RS-C
- Brand:
- Murata
Subtotal (1 box of 12 units)*
£811.14
(exc. VAT)
£973.368
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 12 + | £67.595 | £811.14 |
*price indicative
- RS Stock No.:
- 230-7928
- Mfr. Part No.:
- DMS-30PC-1-RS-C
- Brand:
- Murata
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
| Brand | Murata | |
| Product Type | Digital Panel Voltmeter | |
| Current Type | DC | |
| Cutout Height | 23.4mm | |
| Cutout Width | 55.1mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Series | DMS-30PC | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Digital Panel Voltmeter | ||
Current Type DC | ||
Cutout Height 23.4mm | ||
Cutout Width 55.1mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
Series DMS-30PC | ||
RoHS Status: Exempt
The Murata e DMS-30PC Series is a broad line of self-contained, fully operational, 3½ digit voltmeters with large, easy-to-read LED displays. The 0.56"(14.2mm) high LED's are available in a wide variety of colours including red, orange, amber, yellow, gre
Panel or pc-board mountable
4 differential input voltage ranges
Auto-calibration, ±1 count accuracy
User-selectable decimal point placement
Single +5V supply (60mW for low-power models)
0 to +60°C temperature range
Numerous "plug-on" application boards
Lo
Related links
- Murata DMS-30PC Series Digital Panel Voltmeter DC 55.1 mm
- Murata Power Solutions DMS Series Digital Voltmeter DC 53.8 mm
- Murata Power Solutions DMS-30PC Series Digital Voltmeter DC 22.3 mm, 53.8 mm
- Murata Power Solutions DMS-30PC Series Digital Voltmeter DC 53.8 mm
- Murata DMS-20PC Series Digital Panel Voltmeter DC 35.1 mm
- Murata DMS-20LCD-4/20 Series Digital Panel Voltmeter DC 35.1 mm
- Murata Power Solutions DMS-40LCD Series Digital Voltmeter DC 22.3 mm, 53.8 mm
- Murata Power Solutions DMS-30PC-4/20S LED Digital Panel Multifunction Meter for Current, 22.3 mm x 53.8 mm