Murata DMS-20PC-1-LM Series Digital Panel Voltmeter AC, 22.4 mm, 35.1 mm
- RS Stock No.:
- 230-7920
- Mfr. Part No.:
- DMS-20PC-1-LM-C
- Brand:
- Murata
Subtotal (1 box of 12 units)*
£587.556
(exc. VAT)
£705.072
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 24 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 12 + | £48.963 | £587.56 |
*price indicative
- RS Stock No.:
- 230-7920
- Mfr. Part No.:
- DMS-20PC-1-LM-C
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Digital Panel Voltmeter | |
| Current Type | AC | |
| Cutout Height | 22.4mm | |
| Cutout Width | 35.1mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | DMS-20PC-1-LM | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Digital Panel Voltmeter | ||
Current Type AC | ||
Cutout Height 22.4mm | ||
Cutout Width 35.1mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series DMS-20PC-1-LM | ||
RoHS Status: Exempt
The Murata 3 display digit, and self-powered standard red LED AC line voltage monitor has input voltage range is 85-264Vac at 47-63Hz.
Operating temperature(degC) -25℃ to 60℃
Safety Approval UL/CSA/IEC1010-1
Humidity 0% to 95%
Measurement Type Average-Responding AC Volts
Related links
- Murata DMS-20PC-1-LM Series Digital Panel Voltmeter AC 35.1 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC Calibrated 33.93 mm
- Murata DMS-20PC-1-DCM-C Series Digital Panel Voltmeter DC 35.1 mm
- Murata DMS-20PC Series DC Calibrated 35.1 mm
- Murata DMS-20PC-4/20 LED Multi-Function Panel Meters for DC Power, 22.4 mm x 35.1 mm
- Murata DMS-20LCD-4/20 Series Digital Panel Voltmeter DC 35.1 mm
- Murata Digital Panel Voltmeter DC 22.4 mm, 35.1 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC/DC Calibrated 34 mm
