Murata Power Solutions DMS Series Digital Voltmeter DC, 22.3 mm, 53.8 mm
- RS Stock No.:
- 163-6307
- Mfr. Part No.:
- DMS 30PC-1-RS-C
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£65.65
(exc. VAT)
£78.78
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 64 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £65.65 |
| 5 - 9 | £63.02 |
| 10 + | £61.71 |
*price indicative
- RS Stock No.:
- 163-6307
- Mfr. Part No.:
- DMS 30PC-1-RS-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Current Type | DC | |
| Product Type | Digital Voltmeter | |
| Cutout Height | 22.3mm | |
| Cutout Width | 53.8mm | |
| Depth | 19.6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Series | DMS | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Current Type DC | ||
Product Type Digital Voltmeter | ||
Cutout Height 22.3mm | ||
Cutout Width 53.8mm | ||
Depth 19.6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
Series DMS | ||
- COO (Country of Origin):
- CN
14mm, 3.5 Digit Meter
Auto-zero, auto-polarity
Excess voltage protection: ± 250V maximum
No external components; ideal for portable instrumentation
Bezel available, see 176-4193
Voltmeter digital modules available see stock nos. 163-6492 and 163-6559
Fitted without screws, panel or PCB
H23.5 x W55 x D20mm
Panel cut-out: 53.8 x 22.3mm
Depth behind panel: 19.6mm
LED, 11 to 19mm Digit Height
All meters have an accuracy of ±0.1% ( ± 1 count).
Related links
- Murata Power Solutions DMS-30PC Series Digital Voltmeter DC 53.8 mm
- Murata Power Solutions DMS-30PC Series Digital Voltmeter DC 22.3 mm, 53.8 mm
- Murata Power Solutions DMS-30LCD Series Digital Voltmeter DC 53.8 mm
- Murata Power Solutions DMS-40LCD Series Digital Voltmeter DC 53.8 mm
- Murata Power Solutions DMS-40PC Series Digital Voltmeter DC 53.8 mm
- Murata Power Solutions DMS-40LCD Series Digital Voltmeter DC 22.3 mm, 53.8 mm
- Murata Power Solutions DMS-30PC-4/20S LED Digital Panel Multifunction Meter for Current, 22.3 mm x 53.8 mm
- Murata Power Solutions DMS-30PC-4/20S Digital Ammeter 22 mA ±1 %
