TE Connectivity Vibration Sensor, 0°C → +70°C
- RS Stock No.:
- 893-7231
- Mfr. Part No.:
- 1-1000288-0
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 893-7231
- Mfr. Part No.:
- 1-1000288-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Length | 41mm | |
Width | 16mm | |
Depth | 0.075mm | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +70°C | |
Dimensions | 41 (mm) x 16 (mm) x 75 (μm) | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Length 41mm | ||
Width 16mm | ||
Depth 0.075mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +70°C | ||
Dimensions 41 (mm) x 16 (mm) x 75 (μm) | ||
TE Connectivity SDT Series Shielded Piezo Vibration Sensors
TE Connectivitys MEAS SDT series are piezoelectric sensors constructed with a folded film element printed with silver ink attached to moulded plastic housing with an 18 coaxial cable. The folded element self-shields the transducer area, which for high EMI environments is particularly important. Using glue or epoxy, these piezoresistive vibration sensors can be adhered directly to surfaces.
Suitable applications include vibration/impact sensing, acoustic pickup, vibration analysis for equipment and product design, contact microphones, machine monitoring, acoustic emission detection and machine tool chatter detection.
Suitable applications include vibration/impact sensing, acoustic pickup, vibration analysis for equipment and product design, contact microphones, machine monitoring, acoustic emission detection and machine tool chatter detection.
Shielded film sensor
Integrated coaxial cable
Wide frequency response
High longitudinal strain coefficient
Can be used as a contact microphone
Output can be input directly to a signal analyser or an oscilloscope
Integrated coaxial cable
Wide frequency response
High longitudinal strain coefficient
Can be used as a contact microphone
Output can be input directly to a signal analyser or an oscilloscope