TE Connectivity Vibration Sensor, 90 μA Max → +85°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
221-7316
Mfr. Part No.:
11027661-00
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current

90 μA

Maximum Operating Temperature

+85°C

The TE Connectivity ACH-01 is an inexpensive, general purpose accelerometer with outstanding performance characteristics. The use of piezoelectric polymer film in the ACH-01 provides many cost/performance advantages that allow it to be used in a wide range of applications where the use of traditional accelerometer technology is impractical. It is specifically designed for high volume applications which require the permanent installation of an accelerometer.

Wide Frequency Response
Excellent Phase Response
Small Temperature Dependence
Wide Supply Voltage Range
Excellent Linearity
Very High Resonant Frequency
Wide Dynamic Range
Low Transverse Sensitivity
Wide Temperature Range
Low Impedance Output  Ultra Low Power

722

Related links