Littelfuse Metal Oxide Varistor 800 pF 200 A, Clamping 7400 V, Varistor 184.5 to 5170 V, Disc
- RS Stock No.:
- 878-3964
- Mfr. Part No.:
- V282BB60
- Brand:
- Littelfuse
Subtotal (1 pack of 4 units)*
£1,214.94
(exc. VAT)
£1,457.928
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | £303.735 | £1,214.94 |
*price indicative
- RS Stock No.:
- 878-3964
- Mfr. Part No.:
- V282BB60
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 184.5 to 5170 V | |
| Clamping Voltage VC | 7400V | |
| Clamping Current | 200A | |
| Diameter | 6 mm | |
| Maximum AC Voltage | 2800V ac | |
| Maximum DC Voltage | 3500V dc | |
| Maximum Surge Current | 70000A | |
| Capacitance | 800pF | |
| Length | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL1449 | |
| Thickness | 44.5mm | |
| Package/Case | Disc | |
| Lead Pitch | 40mm | |
| Energy Rating | 1000J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 184.5 to 5170 V | ||
Clamping Voltage VC 7400V | ||
Clamping Current 200A | ||
Diameter 6 mm | ||
Maximum AC Voltage 2800V ac | ||
Maximum DC Voltage 3500V dc | ||
Maximum Surge Current 70000A | ||
Capacitance 800pF | ||
Length 10mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL1449 | ||
Thickness 44.5mm | ||
Package/Case Disc | ||
Lead Pitch 40mm | ||
Energy Rating 1000J | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
Littelfuse Metal Oxide Varistors - BA/BB Series
Littelfuse BA/BB series of MOV's are heavy duty industrial varistors that are designed to provide surge protection for motor controls and power supplies used in heavy duty equipment. Both the BA and BB Series feature improved creep and strike distance capability to minimize breakdown along the package surface design that provides complete electrical isolation of the disc sub-assembly.
Features:
Rigid terminals for secure wire contact
High energy absorption capability
Wide operating voltage range
BA Series 130V to 880V
BB Series 1100V to 2800V
RoHS compliant
Related links
- Littelfuse Metal Oxide Varistor 2200 pF 200 A Varistor 184.5 to 1155 V
- Littelfuse Clamping 1350 V Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Bourns Clamping 710 V Disc (14 mm)
- Bourns Clamping 710 V Disc (10 mm)
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
