Littelfuse, ZA Metal Oxide Varistor 22 nF 100 A, Clamping 1240 V, Varistor 6 to 825 V, Radial Leaded Ceramic Disc
- RS Stock No.:
- 878-2031
- Mfr. Part No.:
- V18ZA40P
- Brand:
- Littelfuse
Subtotal (1 pack of 500 units)*
£233.00
(exc. VAT)
£279.50
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 05 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 4500 | £0.466 | £233.00 |
| 5000 - 12000 | £0.442 | £221.00 |
| 12500 - 24500 | £0.431 | £215.50 |
| 25000 - 49500 | £0.419 | £209.50 |
| 50000 + | £0.409 | £204.50 |
*price indicative
- RS Stock No.:
- 878-2031
- Mfr. Part No.:
- V18ZA40P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 6 to 825 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 1240V | |
| Packaging | Tape & Reel | |
| Clamping Current | 100A | |
| Mount Type | Radial | |
| Series | ZA | |
| Diameter | 20mm | |
| Maximum AC Voltage | 10V ac | |
| Maximum DC Voltage | 14V dc | |
| Maximum Surge Current | 2000A | |
| Capacitance | 22nF | |
| Pin Count | 2 | |
| Length | 36mm | |
| Minimum Operating Temperature | -55°C | |
| Depth | 5mm | |
| Thickness | 5mm | |
| Termination Style | Radial Lead | |
| Standards/Approvals | IEC 60950-1 Annex Q, IEC 61051-2, IEC 61051-1, CECC 42201-006, UL1449 | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 100J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 6 to 825 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 1240V | ||
Packaging Tape & Reel | ||
Clamping Current 100A | ||
Mount Type Radial | ||
Series ZA | ||
Diameter 20mm | ||
Maximum AC Voltage 10V ac | ||
Maximum DC Voltage 14V dc | ||
Maximum Surge Current 2000A | ||
Capacitance 22nF | ||
Pin Count 2 | ||
Length 36mm | ||
Minimum Operating Temperature -55°C | ||
Depth 5mm | ||
Thickness 5mm | ||
Termination Style Radial Lead | ||
Standards/Approvals IEC 60950-1 Annex Q, IEC 61051-2, IEC 61051-1, CECC 42201-006, UL1449 | ||
Package/Case Radial Leaded Ceramic Disc | ||
Lead Pitch 7.5mm | ||
Energy Rating 100J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1350 V Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 650 V, Varistor 351 to 449 V
- Panasonic Radial Leaded Ceramic Disc Unshielded Capacitor ±20 %
- Littelfuse Clamping 1650 V Radial Leaded Ceramic
- EPCOS Clamping 1240 V, Varistor 750 V
