Littelfuse, LA Metal Oxide Varistor 150 pF 10 A, Clamping 430 V, Varistor 275 V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

£12.00

(exc. VAT)

£14.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,100 unit(s), ready to ship

Units
Per unit
Per Pack*
100 - 100£0.12£12.00
200 - 400£0.102£10.20
500 - 900£0.095£9.50
1000 - 2400£0.093£9.30
2500 +£0.091£9.10

*price indicative

RS Stock No.:
878-2022
Mfr. Part No.:
V150LA1P
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Metal Oxide Varistor

Varistor Voltage

275 V

Packaging

Bulk

Clamping Voltage VC

430V

Clamping Current

10A

Mount Type

Through Hole

Series

LA

Diameter

7mm

Maximum AC Voltage

150V ac

Maximum DC Voltage

200V dc

Maximum Surge Current

1.2kA

Capacitance

150pF

Length

32mm

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

85°C

Thickness

12mm

Standards/Approvals

cURus, CSA, RoHS, UL 1449, VDE

Lead Pitch

6mm

Automotive Standard

No

Energy Rating

13J

COO (Country of Origin):
CN

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy