Littelfuse, LA Metal Oxide Varistor 180pF 10A, Clamping 390V, Varistor 242V
- RS Stock No.:
- 878-2003
- Mfr. Part No.:
- V130LA1P
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 878-2003
- Mfr. Part No.:
- V130LA1P
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 242V | |
| Maximum AC Voltage Rating | 130V | |
| Maximum DC Voltage Rating | 175V | |
| Clamping Voltage | 390V | |
| Clamping Current | 10A | |
| Energy | 11J | |
| Material | Metal | |
| Series | LA | |
| Diameter | 7mm | |
| Maximum Surge Current | 1200A | |
| Capacitance | 180pF | |
| Length | 32mm | |
| Thickness | 12mm | |
| Dimensions | 9 (Dia.) x 12mm | |
| Lead Pitch | 6mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 242V | ||
Maximum AC Voltage Rating 130V | ||
Maximum DC Voltage Rating 175V | ||
Clamping Voltage 390V | ||
Clamping Current 10A | ||
Energy 11J | ||
Material Metal | ||
Series LA | ||
Diameter 7mm | ||
Maximum Surge Current 1200A | ||
Capacitance 180pF | ||
Length 32mm | ||
Thickness 12mm | ||
Dimensions 9 (Dia.) x 12mm | ||
Lead Pitch 6mm | ||
- COO (Country of Origin):
- CN
