Littelfuse, UltraMOV Varistor, Clamping 340 V
- RS Stock No.:
- 878-1996
- Mfr. Part No.:
- V20E130P
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 50 units)*
£28.80
(exc. VAT)
£34.55
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.576 | £28.80 |
| 500 - 1200 | £0.376 | £18.80 |
| 1250 - 2450 | £0.366 | £18.30 |
| 2500 - 4950 | £0.356 | £17.80 |
| 5000 + | £0.348 | £17.40 |
*price indicative
- RS Stock No.:
- 878-1996
- Mfr. Part No.:
- V20E130P
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Varistor | |
| Clamping Voltage VC | 340V | |
| Series | UltraMOV | |
| Maximum AC Voltage | 130V ac | |
| Maximum Surge Current | 10000A | |
| Maximum DC Voltage | 170V dc | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Energy Rating | 100J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Varistor | ||
Clamping Voltage VC 340V | ||
Series UltraMOV | ||
Maximum AC Voltage 130V ac | ||
Maximum Surge Current 10000A | ||
Maximum DC Voltage 170V dc | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Energy Rating 100J | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - UltraMOV Series
Littelfuse UltraMOV series of MOV's are transient surge suppressors that are ideal for applications requiring high peak surge current ratings and high energy absorption capability. The UltraMOV series are primarily intended for use in AC line voltage applications such as TVSS, UPS, AC Power Taps, AC Power Meters or other products that require voltage clamping of high transient surge currents from sources such as lightning, inductive load switching or capacitor bank switching.
