Littelfuse, ZA Metal Oxide Varistor 2590 pF 100 A, Clamping 1240 V, Varistor 6 to 825 V, Radial Leaded Ceramic Disc
- RS Stock No.:
- 878-1993
- Mfr. Part No.:
- V47ZA3P
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 100 units)*
£23.80
(exc. VAT)
£28.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | £0.238 | £23.80 |
| 200 - 400 | £0.202 | £20.20 |
| 500 - 900 | £0.178 | £17.80 |
| 1000 - 2400 | £0.17 | £17.00 |
| 2500 + | £0.166 | £16.60 |
*price indicative
- RS Stock No.:
- 878-1993
- Mfr. Part No.:
- V47ZA3P
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 6 to 825 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 1240V | |
| Clamping Current | 100A | |
| Mount Type | Radial | |
| Series | ZA | |
| Maximum AC Voltage | 30V ac | |
| Maximum DC Voltage | 38V dc | |
| Maximum Surge Current | 500A | |
| Capacitance | 2590pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Length | 36mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60950-1 Annex Q, UL1449, IEC 61051-1, CECC 42201-006, IEC 61051-2 | |
| Termination Style | Radial Lead | |
| Thickness | 5mm | |
| Depth | 5mm | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 80J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 6 to 825 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 1240V | ||
Clamping Current 100A | ||
Mount Type Radial | ||
Series ZA | ||
Maximum AC Voltage 30V ac | ||
Maximum DC Voltage 38V dc | ||
Maximum Surge Current 500A | ||
Capacitance 2590pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Length 36mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60950-1 Annex Q, UL1449, IEC 61051-1, CECC 42201-006, IEC 61051-2 | ||
Termination Style Radial Lead | ||
Thickness 5mm | ||
Depth 5mm | ||
Package/Case Radial Leaded Ceramic Disc | ||
Lead Pitch 7.5mm | ||
Energy Rating 80J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
Related links
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1350 V Disc
- Littelfuse Clamping 2700 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 650 V, Varistor 351 to 449 V
- Panasonic Radial Leaded Ceramic Disc Unshielded Capacitor ±20 %
- Littelfuse Clamping 1650 V Radial Leaded Ceramic
- EPCOS Clamping 1240 V, Varistor 750 V
