Littelfuse, UltraMOV Metal Oxide Varistor 300pF, Clamping 1500V, Varistor 1001V
- RS Stock No.:
- 878-1990
- Mfr. Part No.:
- V20E550P
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 878-1990
- Mfr. Part No.:
- V20E550P
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 1001V | |
| Maximum AC Voltage Rating | 550V | |
| Maximum DC Voltage Rating | 745V | |
| Clamping Voltage | 1500V | |
| Series | UltraMOV | |
| Maximum Surge Current | 10000A | |
| Capacitance | 300pF | |
| Dimensions | 23 (Dia.) x 28mm | |
| Lead Pitch | 11mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 1001V | ||
Maximum AC Voltage Rating 550V | ||
Maximum DC Voltage Rating 745V | ||
Clamping Voltage 1500V | ||
Series UltraMOV | ||
Maximum Surge Current 10000A | ||
Capacitance 300pF | ||
Dimensions 23 (Dia.) x 28mm | ||
Lead Pitch 11mm | ||
- COO (Country of Origin):
- CN
